Rochester Electronics ISO120G technical specifications.
| Bandwidth | 60kHz |
| Package/Case | DIP |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ISO120G to view detailed technical specifications.
No datasheet is available for this part.