Rochester Electronics ISO121G technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ISO121G to view detailed technical specifications.
No datasheet is available for this part.