Rochester Electronics ISO150AU technical specifications.
| Package/Case | SOP |
| Data Rate | 80Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 14mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISO150AU to view detailed technical specifications.
No datasheet is available for this part.