Rochester Electronics ISO7230MDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Number of Channels | 3 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ISO7230MDW to view detailed technical specifications.
No datasheet is available for this part.