Rochester Electronics J310G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics J310G to view detailed technical specifications.
No datasheet is available for this part.