Rochester Electronics JM38510/00303BCA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics JM38510/00303BCA to view detailed technical specifications.
No datasheet is available for this part.