Rochester Electronics KA2903DTF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Output Current | 16mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KA2903DTF to view detailed technical specifications.
No datasheet is available for this part.