Rochester Electronics KA317TU technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2.65V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KA317TU to view detailed technical specifications.
No datasheet is available for this part.