Rochester Electronics KA339 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Output Current | 18mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KA339 to view detailed technical specifications.
No datasheet is available for this part.