Rochester Electronics KA431SAMF2TF technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KA431SAMF2TF to view detailed technical specifications.
No datasheet is available for this part.