Rochester Electronics KA78R05CTU technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KA78R05CTU to view detailed technical specifications.
No datasheet is available for this part.