KSA Series PNP 200 mW 25 V 800 mA SMT Epitaxial Silicon Transistor - SOT-23-3
Rochester Electronics KSA1298YMTF technical specifications.
| Package/Case | SOT-23 |
| Current Rating | -800mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -25V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSA1298YMTF to view detailed technical specifications.
No datasheet is available for this part.