Transistor, bjt, pnp, 50V V(Br)Ceo, 150Ma I(C), to-92 Rohs Compliant: Yes
Rochester Electronics KSA733GBU technical specifications.
| Package/Case | TO-92 |
| Current Rating | -150mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSA733GBU to view detailed technical specifications.
No datasheet is available for this part.