Rochester Electronics KSA928AYTA technical specifications.
| Current Rating | -2A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSA928AYTA to view detailed technical specifications.
No datasheet is available for this part.