Rochester Electronics KSB1151YSTU technical specifications.
| Package/Case | TO-126 |
| Current Rating | -5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSB1151YSTU to view detailed technical specifications.
No datasheet is available for this part.