Rochester Electronics KSB1366GTU technical specifications.
| Current Rating | -3A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSB1366GTU to view detailed technical specifications.
No datasheet is available for this part.