Rochester Electronics KSC1674OBU technical specifications.
| Package/Case | TO-92 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSC1674OBU to view detailed technical specifications.
No datasheet is available for this part.