Rochester Electronics KSC2073TU technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSC2073TU to view detailed technical specifications.
No datasheet is available for this part.