Bipolar (BJT) Single Transistor, NPN, 60 V, 160 MHz, 750 mW, 1 A, 200
Rochester Electronics KSD1616AGBU technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSD1616AGBU to view detailed technical specifications.
No datasheet is available for this part.