Rochester Electronics KSD1692YS technical specifications.
| Package/Case | TO-126 |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSD1692YS to view detailed technical specifications.
No datasheet is available for this part.