Rochester Electronics KSD471AYBU technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSD471AYBU to view detailed technical specifications.
No datasheet is available for this part.