Rochester Electronics KSH45H11TM technical specifications.
| Current Rating | -8A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSH45H11TM to view detailed technical specifications.
No datasheet is available for this part.