Rochester Electronics KSP45TA technical specifications.
| Package/Case | TO-92 |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KSP45TA to view detailed technical specifications.
No datasheet is available for this part.