Rochester Electronics LF147J technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LF147J to view detailed technical specifications.
No datasheet is available for this part.