Rochester Electronics LF398N technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Input Bias Current | 10nA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LF398N to view detailed technical specifications.
No datasheet is available for this part.