Rochester Electronics LF442AMH technical specifications.
| Package/Case | TO-99 |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 6.8mA |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LF442AMH to view detailed technical specifications.
No datasheet is available for this part.