Rochester Electronics LM101AH/NOPB technical specifications.
| Bandwidth | 80MHz |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 25mA |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM101AH/NOPB to view detailed technical specifications.
No datasheet is available for this part.