Rochester Electronics LM1085ISX-5.0 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1085ISX-5.0 to view detailed technical specifications.
No datasheet is available for this part.