Rochester Electronics LM1085IT-3.3/NOPB technical specifications.
| Current Rating | 3A |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1085IT-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.