Rochester Electronics LM1117DT-1.8/NOPB technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1117DT-1.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.