Rochester Electronics LM1117DTX-2.5/NOPB technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1117DTX-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.