Rochester Electronics LM117E/883 technical specifications.
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM117E/883 to view detailed technical specifications.
No datasheet is available for this part.