Rochester Electronics LM117HVH/NOPB technical specifications.
| Dropout Voltage | 1.5V |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Box |
| Quiescent Current | 45uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM117HVH/NOPB to view detailed technical specifications.
No datasheet is available for this part.