Rochester Electronics LM120H-12/NOPB technical specifications.
| Dropout Voltage | 3V |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | -12V |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM120H-12/NOPB to view detailed technical specifications.
No datasheet is available for this part.