Rochester Electronics LM120H-5.0/883 technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | -5V |
| Packaging | Bulk |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM120H-5.0/883 to view detailed technical specifications.
No datasheet is available for this part.