Rochester Electronics LM12458CIV/NOPB technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.1mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM12458CIV/NOPB to view detailed technical specifications.
No datasheet is available for this part.