Rochester Electronics LM135AH/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM135AH/NOPB to view detailed technical specifications.
No datasheet is available for this part.