Rochester Electronics LM135H technical specifications.
| Package/Case | TO-46 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Output Voltage | 3.01V |
| Packaging | Box |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM135H to view detailed technical specifications.
No datasheet is available for this part.