Rochester Electronics LM137H/NOPB technical specifications.
| Dropout Voltage | 3V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -1.2V |
| Packaging | Box |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM137H/NOPB to view detailed technical specifications.
No datasheet is available for this part.