Rochester Electronics LM140K-12/883 technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2.5V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM140K-12/883 to view detailed technical specifications.
No datasheet is available for this part.