Rochester Electronics LM140K-5.0/NOPB technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2.5V |
| Lead Free | Lead Free |
| Packaging | Tray |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM140K-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.