Rochester Electronics LM140LAH-12/883 technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 12V |
| Packaging | Tray |
| Quiescent Current | 4.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM140LAH-12/883 to view detailed technical specifications.
No datasheet is available for this part.