
The LM1458M dual operational amplifier from Rochester Electronics features a bandwidth of 1MHz and a gain of 1dB. It is packaged in a SOIC case and is available in rail or tube packaging. The device has an input bias current of 800nA and an output current of 45mA. Although it is lead-free, it does contain lead. The LM1458M is compliant with Reach SVHC regulations.
Rochester Electronics LM1458M technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain | 1dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 800nA |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 45mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1458M to view detailed technical specifications.
No datasheet is available for this part.
