The LM1458MX/NOPB is a dual operational amplifier from Rochester Electronics with a bandwidth of 1MHz. It is packaged in a SOIC case and is lead free. The device has two channels and two circuits, with an output current of 45mA. It is available in tape and reel packaging and meets Reach SVHC compliance requirements.
Rochester Electronics LM1458MX/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 45mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1458MX/NOPB to view detailed technical specifications.
No datasheet is available for this part.