Rochester Electronics LM1770UMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Packaging | Cut Tape |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1770UMF/NOPB to view detailed technical specifications.
No datasheet is available for this part.