Rochester Electronics LM1876TF/NOPB technical specifications.
| Bandwidth | 7.5MHz |
| Gain | 85dB |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| Quiescent Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1876TF/NOPB to view detailed technical specifications.
No datasheet is available for this part.