Rochester Electronics LM1881MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.5mA |
| Packaging | Cut Tape |
| Power Consumption | 25mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1881MX/NOPB to view detailed technical specifications.
No datasheet is available for this part.