Rochester Electronics LM22673MR-5.0/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM22673MR-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.