The LM22673TJE-5.0/NOPB is a 5V linear regulator with an output current of 3A, packaged in a TO-263 case. It operates at a frequency of 500kHz and has a quiescent current of 3.4mA. The device is lead-free and compliant with Reach SVHC regulations. It is available on cut tape packaging.
Rochester Electronics LM22673TJE-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM22673TJE-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.