The LM22676TJE-5.0/NOPB is a single-output linear regulator featuring a 5V output voltage and 3A output current. It operates at a frequency of 500kHz and has a quiescent current of 3.4mA. The device is packaged in a TO-263 case and is lead-free compliant. It is available in cut tape packaging and meets Reach SVHC compliance requirements.
Rochester Electronics LM22676TJE-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM22676TJE-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.